
Quad 2-input, 3-state multiplexer IC featuring 8 inputs and 4 outputs. Surface mountable in a 16-TSSOP package, this component operates with a single 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 7.5ns. It supports a high-level output current of 24mA and a low-level output current of 24mA, with an operating temperature range of -40°C to 85°C. This lead-free and RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Onsemi 74ACT257MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT257MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT257MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
