
Quad 2-input, 3-state multiplexer IC featuring 8 inputs and 4 outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a high-level output current of 24mA and low-level output current of 24mA. Surface mountable in a 16-SOIC package, this lead-free, RoHS compliant component has a propagation delay of 8.5ns and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ACT258SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT258SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT258SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
