
The 74ACT2708PC is a dual FIFO IC with a 9-bit data bus width, operating at a maximum frequency of 85MHz. It is available in a DIP package and is designed for through-hole mounting. The device is rated for operation over a temperature range of -40°C to 85°C and can be supplied with a voltage between 4.5V and 5.5V. This IC is not RoHS compliant.
Sign in to ask questions about the Onsemi 74ACT2708PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT2708PC technical specifications.
| Package/Case | DIP |
| Data Bus Width | 9b |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 576b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74ACT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT2708PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
