
Quad 2-input OR Gate IC featuring CMOS technology. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 9ns. This surface mount component is housed in a TSSOP package with gold contact plating, supporting output currents of 24mA (low level) and -24mA (high level). Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Onsemi 74ACT32MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
