
Quad 2-input OR Gate IC, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 4 independent OR gates, each with 2 inputs and 1 output. Delivers ±24mA output current, with a propagation delay of 9ns. Packaged in a surface-mount SOIC with tin, matte contact plating, measuring 8.75mm length, 4mm width, and 1.5mm height. RoHS compliant and lead-free.
Onsemi 74ACT32SCX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Voltage | 5V |
| Weight | 0.008501oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
