
Quad 2-port register IC featuring 4 bits per register, designed for through-hole mounting in a 16-DIP package. This component offers independent circuits with 8 inputs and 4 outputs, functioning as a multiplexer. It operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V, and supports output currents of 24mA at both high and low levels. With a propagation delay of 9ns, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ACT399PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT399PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT399PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
