
The 74ACT520SJ is an 8-bit inverting logic IC from Onsemi, operating on 5V with a maximum supply voltage of 5.5V. It features a propagation delay of 10ns and a turn-on delay time of 11.5ns. The device is packaged in SOIC and is RoHS compliant, making it suitable for surface mount applications. The operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ACT520SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT520SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT520SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
