
8-bit identity comparator IC featuring 8 channels and 8 functions. Surface mount SOIC package with 24mA high and low level output current. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. CMOS technology ensures low quiescent current of 4uA. Propagation delay is 10ns, with a turn-on delay time of 11ns. Suitable for operation between -40°C and 85°C, this RoHS compliant component is lead-free.
Sign in to ask questions about the Onsemi 74ACT521SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT521SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Functions | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT521SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
