
The 74ACT521SCX is an 8-bit inverting CMOS logic IC designed for operation at 5V. It features a propagation delay of 10ns and a turn-on delay time of 11ns. The device is available in a SOIC package and is lead-free. The operating temperature range is -40°C to 85°C. The 74ACT521SCX is RoHS compliant and is available in quantities of 1000 on tape and reel.
Sign in to ask questions about the Onsemi 74ACT521SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT521SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT521SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
