
The 74ACT521SJ is an 8-bit inverting CMOS logic IC from Onsemi, operating within a temperature range of -40°C to 85°C. It features a high level output current of 24mA and a low level output current of 24mA. The device is RoHS compliant and is packaged in a SOP package, available in quantities of 38. It is suitable for use in surface mount applications and is compatible with 5V operating supply voltage.
Sign in to ask questions about the Onsemi 74ACT521SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT521SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT521SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
