
CMOS D-Type Bus Interface Flip-Flop with positive-edge triggering and 3-state outputs. This single-element logic IC features 8 inputs and 8 non-inverting outputs. Housed in a 20-pin PDIP W wide body plastic through-hole package with a 2.54mm pin pitch, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ACT574PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT574PC technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP W |
| Package Description | Plastic Dual In Line Package Wide Body |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 26.92(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 3.43(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Logic Family | ACT |
| Logic Function | D-Type Bus Interface |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 8 |
| Number of Element Outputs | 8 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 74ACT574PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.