Sign in to ask questions about the Onsemi 74ACT715RSCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT715RSCX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 74ACT715 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT715RSCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
