
Dual 1-bit D-type flip-flop IC, CMOS technology, operating at 5V supply voltage with a range of 4.5V to 5.5V. Features positive edge clock triggering and a maximum operating frequency of 210MHz. Offers 24mA output current, 4.5pF input capacitance, and 11ns propagation delay. Packaged in a 14-TSSOP surface mount configuration, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Onsemi 74ACT74MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT74MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT74MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
