
Dual D-type positive-edge triggered flip-flop, surface mount, 14-pin SOIC N package (8.75mm max length, 4mm max width, 1.5mm max height) with 1.27mm pin pitch. Features ACT logic family CMOS process technology, with two independent elements, each having one input and one output, supporting inverting/non-inverting polarity. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ACT74SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT74SC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Logic Family | ACT |
| Logic Function | D-Type |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 1 |
| Polarity | Inverting/Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 74ACT74SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.