
10-bit D-type flip-flop latch, CMOS technology, operating at 5V with a frequency of 150MHz. Features positive edge clock triggering, 3-state outputs with ±24mA drive, and a propagation delay of 9.5ns. Packaged in PDIP for through-hole mounting, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi 74ACT821SPC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
No datasheet is available for this part.