
9-bit transparent D-type latch IC, CMOS technology, 3-STATE output. Features 9 input lines and 3 output lines, with a propagation delay of 9.5ns and turn-on delay of 5.5ns. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. Packaged in a 24-pin SOIC for surface mounting, this lead-free, RoHS compliant component offers independent circuits and non-inverting polarity.
Sign in to ask questions about the Onsemi 74ACT843SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT843SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 9 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT843SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
