
Quad 2-input NAND gate IC featuring CMOS technology. This through-hole component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 7.5ns. It supports a high level output current of -24mA and a low level output current of 24mA. Designed for a wide operating temperature range from -40°C to 85°C, this RoHS compliant device is packaged in a 14-pin DIP.
Sign in to ask questions about the Onsemi 74ACTQ00PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACTQ00PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ00PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
