
The 74ACTQ04MTC is a 6-input CMOS inverter from Onsemi, operating within a temperature range of -40°C to 85°C. It features a propagation delay of 7.5ns and a quiescent current of 2uA. This device is RoHS compliant and is packaged in a TSSOP package, suitable for surface mount applications. The 74ACTQ04MTC is part of the 74ACTQ series, utilizing CMOS technology and is available in quantities of 2350 per rail/Tube packaging.
Sign in to ask questions about the Onsemi 74ACTQ04MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACTQ04MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ04MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
