
The 74ACTQ04MTCX is a 6-channel CMOS inverter from Onsemi. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package. The device has a propagation delay of 7.5ns and a turn-on delay time of 8ns. It can handle a high level output current of -24mA and a low level output current of 24mA. The device is RoHS compliant and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Onsemi 74ACTQ04MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACTQ04MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ04MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
