
Quad 2-input AND gate IC, CMOS technology, operating from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. Features 6.5ns propagation delay and 7ns turn-on delay time. Through-hole mounting in a 14-pin DIP package, offering 24mA high-level and low-level output current. Designed for -40°C to 85°C operation, this RoHS compliant component is lead-free.
Sign in to ask questions about the Onsemi 74ACTQ08PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACTQ08PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ08PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
