
CMOS logic IC featuring four independent 2-input AND gates. Surface mountable in a 14-pin SOIC package, this component operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. It offers a typical output current of 24mA, with a high-level output current of -24mA and a low-level output current of 24mA. Propagation delay is 6.5ns, with a turn-on delay time of 7ns. Operating temperature range is -40°C to 85°C, and the device is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi 74ACTQ08SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACTQ08SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ08SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
