
Bidirectional transceiver IC featuring 8 bits of non-inverting, 3-state logic. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports high and low output currents of 24mA. This surface mount component, housed in a 20-pin SSOP package, offers a 7ns propagation delay and is RoHS compliant.
Sign in to ask questions about the Onsemi 74ACTQ245MSAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACTQ245MSAX technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ245MSAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
