
CMOS OR GATE IC featuring four independent 2-input OR gates. This surface mount component operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 6.5ns. Designed for a temperature range of -40°C to 85°C, this RoHS compliant device is packaged in a 14-pin SOIC format.
Sign in to ask questions about the Onsemi 74ACTQ32SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACTQ32SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ32SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
