
Octal transparent D-type latch IC, featuring 8 bits and 3-state outputs. This CMOS logic component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 8ns. Designed for surface mounting in a TSSOP package, it supports high and low level output currents of -24mA and 24mA respectively. The device is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ACTQ533MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACTQ533MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ533MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
