
Dual D-type flip-flop IC, featuring positive edge clock triggering and non-inverting polarity. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a maximum frequency of 200MHz. This CMOS logic component provides 1-bit data storage per element, with a total of two independent flip-flop circuits. It supports a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 8ns. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component is designed for reliable operation between -40°C and 85°C.
Onsemi 74ACTQ74SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ74SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
