
Quad 2-input NAND gate IC featuring 3.6V tolerant inputs and outputs. Operating from a 1.65V to 3.6V supply, this CMOS logic device offers a 3ns propagation delay and a quiescent current of 10uA. Designed for surface mounting in a TSSOP package with gold contact plating, it supports ±24mA output current and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi 74ALVC00MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ALVC00MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC00MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
