
Quad 2-input NAND gate IC featuring CMOS technology and 3.6V tolerant inputs/outputs. Operating across a 1.65V to 3.6V supply range, this surface mount component offers a 3ns propagation delay and 12ns turn-on delay. Designed for high-volume applications, it is packaged in a 2500-piece tape and reel with gold contact plating. The device operates from -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi 74ALVC00MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ALVC00MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC00MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
