
16-bit, 3-state bus driver featuring CMOS technology. This buffer/line driver operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 3.8ns. It supports 16 input lines and 16 output lines, with a high level output current of -12mA and a low level output current of 12mA. Packaged in BGA for surface mounting, this component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi 74ALVC162244GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ALVC162244GX technical specifications.
| Package/Case | BGA |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVC162244GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
