
Dual 8-bit D-type flip-flop latch, CMOS technology, operating at 200MHz with a 5.3ns propagation delay. Features positive edge clock triggering, non-inverting polarity, and 3-state outputs with 6mA low-level and -6mA high-level output current. Operates from a 1.65V to 3.6V supply voltage range, with a temperature range of -40°C to 85°C. Surface mountable in a 48-TSSOP package, this RoHS compliant component offers 16 bits of storage.
Sign in to ask questions about the Onsemi 74ALVC162374T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ALVC162374T technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC162374T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
