
16-bit buffer with 3-state, push-pull outputs, operating from 1.65V to 3.6V supply. Features 3ns propagation delay and 8.2ns turn-on delay, supporting 24mA output current at both high and low levels. CMOS technology, non-inverting logic, and surface mount TSSOP package with gold contact plating. Ideal for 1.8V, 2.5V, and 3.3V logic applications, this RoHS compliant component is supplied on a 1000-piece tape and reel.
Sign in to ask questions about the Onsemi 74ALVC16244MTDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ALVC16244MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16244MTDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
