
16-bit bidirectional transceiver with 3-state outputs, operating from 1.65V to 3.6V. Features 8 bits per element and 2 elements for versatile signal management. Offers a propagation delay of 3.5ns and supports bidirectional data flow. Designed for surface mounting in a TSSOP package with gold contact plating, this RoHS compliant component operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ALVC16245MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ALVC16245MTD technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16245MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
