16-bit transparent D-type latch, featuring 2 independent circuits and CMOS technology. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 3.5ns. This surface mount component is housed in a 48-TSSOP package and supports 3-state outputs with high and low output currents of -24mA and 24mA respectively. Designed for non-inverting logic, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi 74ALVC16373MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
No datasheet is available for this part.