
Dual 8-bit D-type flip-flop latch, featuring positive edge clock triggering and 3-state outputs. Operates with a 1.65V to 3.6V supply voltage range, supporting frequencies up to 200MHz. Offers a high level output current of -24mA and a low level output current of 24mA. This surface mount component is housed in an FBGA package, with a propagation delay of 4.4ns and a turn-on delay time of 1.3ns.
Sign in to ask questions about the Onsemi 74ALVC16374GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ALVC16374GX technical specifications.
| Package/Case | FBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | No |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVC16374GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
