
Dual 8-bit D-type flip-flop with 16 bits total, operating at up to 200MHz. Features positive edge clock triggering and 3-state, non-inverting outputs with ±24mA drive capability. This CMOS logic IC supports a supply voltage range of 1.65V to 3.6V and operates from -40°C to 85°C. Packaged in a 48-TSSOP surface-mount configuration, it offers a propagation delay of 4.4ns.
Sign in to ask questions about the Onsemi 74ALVC16374MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ALVC16374MTD technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16374MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
