
The 74ALVC16500MTD is a 3-STATE transceiver from Onsemi, packaged in a TFSOP case and available in a rail/Tube packaging. It operates over a supply voltage range of 1.65V to 3.6V and has a propagation delay of 5.8ns. This device is RoHS compliant and features a high level output current of 24mA, as well as a low level output current of 24mA. It is suitable for use in surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Onsemi 74ALVC16500MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ALVC16500MTD technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16500MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
