
20-bit transparent D-type latch IC, featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 3.5ns. This surface mount component, housed in a 56-TSSOP package, supports independent circuits and provides ±24mA output current. Designed for lead-free and RoHS compliant applications, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ALVC16841MTDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ALVC16841MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC16841MTDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
