
8-bit non-inverting transceiver, surface mount, CMOS technology, 3-state output. Operates from 1.65V to 3.6V supply voltage with a maximum operating temperature of 85°C. Features 24mA high and low level output current, 3.9ns propagation delay, and 8.6ns turn-on delay. Packaged in a 20-TSSOP for tape and reel distribution.
Onsemi 74ALVC245MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
No datasheet is available for this part.
