
8-bit non-inverting transceiver, surface mount SOIC package, featuring 3-STATE outputs and CMOS technology. Operates with supply voltages from 1.65V to 3.6V, delivering 24mA high and low level output current. Offers a propagation delay of 3.9ns and a turn-on delay time of 8.6ns. Suitable for operation across a temperature range of -40°C to 85°C, this RoHS compliant component is ideal for logic buffering and line driving applications.
Sign in to ask questions about the Onsemi 74ALVC245WM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ALVC245WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC245WM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
