
CMOS NAND Gate IC featuring 4 independent 2-input gates. Surface mountable in a 14-pin TSSOP package, this component operates with a supply voltage range of 1.65V to 3.6V. It offers a low level output current of 24mA and a typical propagation delay of 3.3ns. Designed for a wide operating temperature range from -40°C to 85°C, this RoHS compliant device is packaged in a rail/tube.
Sign in to ask questions about the Onsemi 74ALVC38MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ALVC38MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC38MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
