
CMOS NAND Gate IC featuring 4 independent 2-input gates. This surface mount component operates within a 1.65V to 3.6V supply voltage range and offers a low-level output current of 24mA. With a propagation delay of 3.3ns, it is designed for high-speed applications. The 14-pin TSSOP package is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi 74ALVC38MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ALVC38MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC38MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
