
Surface mount XOR gate IC featuring 4 independent 2-input XOR circuits. This CMOS logic component operates with a supply voltage range of 1.65V to 3.6V, delivering 24mA high-level and -24mA low-level output current. Achieving a 3.5ns propagation delay, it is housed in a 14-TSSOP package. Designed for reliable operation between -40°C and 85°C, this RoHS compliant component is available in rail/tube packaging.
Sign in to ask questions about the Onsemi 74ALVC86MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ALVC86MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC86MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
