
16-bit, non-inverting buffer/line driver IC featuring 3-state outputs. Operates with a supply voltage range of 1.65V to 3.6V, supporting a maximum output current of 12mA (low level) and -12mA (high level). CMOS technology ensures low quiescent current of 40uA. Packaged in a 48-pin TSSOP for surface mounting, with a propagation delay of 4.2ns. Suitable for operation across a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ALVCH162244T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ALVCH162244T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 3800 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVCH162244T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
