Sign in to ask questions about the Onsemi 74ALVCH16245DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ALVCH16245DTR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74ALVCH |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVCH16245DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
