
The 74ALVCH16373DTR is a dual D-type latch IC from Onsemi, packaged in a surface mount TFSOP package. It features two independent circuits with high level output currents of up to 24mA and low level output currents of up to 24mA. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 2500 per reel. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi 74ALVCH16373DTR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74ALVCH |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ALVCH16373DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
