Quad 2-input NAND gate logic IC featuring BIPOLAR technology. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5.5V. Offers a maximum output current of 20mA and a low level output current of 20mA. This through-hole mounted component, packaged in PDIP, boasts a propagation delay of 5ns and a turn-on delay time of 12ns. RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi 74F00PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F00PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 6.8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F00PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
