
Quad 2-input NOR gate IC featuring FAST TTL technology. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a low-level output current of 20mA. Designed for through-hole mounting in a PDIP package, it boasts a propagation delay of 5.5ns. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi 74F02PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F02PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 8.7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F02PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
