
The 74F02SJX is a 4-channel NOR gate IC from Onsemi, operating within a supply voltage range of 4.5 to 5.5V. It features a propagation delay of 5.5ns and a turn-on delay time of 12ns. The device is packaged in a SOIC package and is designed for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 2000 per reel. The IC is suitable for use in temperatures between 0 and 70°C.
Onsemi 74F02SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.
