Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ONSEMI

74F04SC

Datasheet
6CH Inverter IC, 6-Input, 5.5V, 5ns, SOIC
Onsemi

74F04SC

6CH Inverter IC, 6-Input, 5.5V, 5ns, SOIC

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Logic ICs
  4. Gates & Inverters

Surface mount logic inverter IC featuring 6 independent inverter gates, each with a single input. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a typical output current of 20mA. This BIPOLAR technology component boasts a 5ns propagation delay and is RoHS compliant. Packaged in a 14-pin SOIC case, it functions within an operating temperature range of 0°C to 70°C.

PackageSOIC
MountingSurface Mount
Quick Jump:

Technical Specifications

Onsemi 74F04SC technical specifications.

General

Package/Case
SOIC
High Level Output Current
-1mA
Lead Free
Lead Free
Logic Function
Inverter
Low Level Output Current
20mA
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Max Supply Voltage
5.5V
Min Supply Voltage
4.5V
Mount
Surface Mount
Number of Circuits
6
Number of Elements
6
Number of Gates
6
Number of Inputs
6
Operating Supply Voltage
5V
Output Current
20mA
Package Quantity
55
Packaging
Rail/Tube
Propagation Delay
5ns
Quiescent Current
10.2uA
RoHS Compliant
Yes
Series
74F
Technology
BIPOLAR
Turn-On Delay Time
6ns

Compliance

RoHS
Compliant

Datasheet

Onsemi 74F04SC Datasheet

Download the complete datasheet for Onsemi 74F04SC to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com