
The 74F04SJX is a BIPOLAR logic inverter with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. It features a propagation delay of 5ns and a turn-on delay time of 6ns. The device is packaged in a SOIC package and is designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi 74F04SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F04SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F04SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
