
Quad 2-input AND gate logic IC, featuring 4 independent AND gates within a PDIP package. This FAST TTL component operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports through-hole mounting. It offers a low-level output current of 20mA and a high-level output current of -1mA, with a propagation delay of 5.6ns. Designed for operation between 0°C and 70°C, this RoHS compliant integrated circuit is built with BIPOLAR technology.
Sign in to ask questions about the Onsemi 74F08PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F08PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 5.6ns |
| Quiescent Current | 8.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F08PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
